Part Details for RTSX72SU-1CQG256B by Microchip Technology Inc
Overview of RTSX72SU-1CQG256B by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RTSX72SU-1CQG256B
RTSX72SU-1CQG256B CAD Models
RTSX72SU-1CQG256B Part Data Attributes
|
RTSX72SU-1CQG256B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTSX72SU-1CQG256B
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
JESD-30 Code | S-CQFP-F256 | |
JESD-609 Code | e4 | |
Length | 36 mm | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 36 mm |
Alternate Parts for RTSX72SU-1CQG256B
This table gives cross-reference parts and alternative options found for RTSX72SU-1CQG256B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTSX72SU-1CQG256B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTSX72SU-1CQ256B | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 310MHz, 6036-Cell, CMOS, CQFP256 | Microchip Technology Inc | RTSX72SU-1CQG256B vs RTSX72SU-1CQ256B |
5962-0151506QXC | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | RTSX72SU-1CQG256B vs 5962-0151506QXC |
RTSX72SU-1CQ256B | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 310MHz, 6036-Cell, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | RTSX72SU-1CQG256B vs RTSX72SU-1CQ256B |
5962-0151506QXC | Field Programmable Gate Array, 72000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTSX72SU-1CQG256B vs 5962-0151506QXC |
RTSX72SU-1CQG256B | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP256, CERAMIC, QFP-256 | Microsemi Corporation | RTSX72SU-1CQG256B vs RTSX72SU-1CQG256B |