Part Details for RTT05685JP2 by Ralec
Overview of RTT05685JP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05685JP2
RTT05685JP2 CAD Models
RTT05685JP2 Part Data Attributes:
|
RTT05685JP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05685JP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05685JP2
This table gives cross-reference parts and alternative options found for RTT05685JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05685JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805JT6M80 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RTT05685JP2 vs RMEF0805JT6M80 |
RC0805JRF076M8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05685JP2 vs RC0805JRF076M8 |
232273011685L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RTT05685JP2 vs 232273011685L |
9C08052A6804JKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT05685JP2 vs 9C08052A6804JKPFT |
RCM2012J685CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | RTT05685JP2 vs RCM2012J685CS |
CQA08056M8-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05685JP2 vs CQA08056M8-5%100PPM/KNP10 |
RTT05685JP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | RTT05685JP2 vs RTT05685JP4 |
BCTS000805-6804JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RTT05685JP2 vs BCTS000805-6804JTP |
RC0805JR-076M8P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05685JP2 vs RC0805JR-076M8P |
232273071685 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6800000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05685JP2 vs 232273071685 |