Part Details for RTT20680JTE by Ralec
Overview of RTT20680JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20680JTE
RTT20680JTE CAD Models
RTT20680JTE Part Data Attributes
|
RTT20680JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20680JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20680JTE
This table gives cross-reference parts and alternative options found for RTT20680JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20680JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X680JQL | Fixed Resistor, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20680JTE vs MR20X680JQL |
NRC-AS50J680TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RTT20680JTE vs NRC-AS50J680TRF |
AC2010JK-0768RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT20680JTE vs AC2010JK-0768RL |
CAR20J680CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT20680JTE vs CAR20J680CT |
WR20X680JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT20680JTE vs WR20X680JGL |
CQ1007J0680T4E | Fixed Resistor, 0.75W, 68ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20680JTE vs CQ1007J0680T4E |
201007J0680T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT20680JTE vs 201007J0680T4E |
RMEF2010JT68R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RTT20680JTE vs RMEF2010JT68R0 |
RS10K680JT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT20680JTE vs RS10K680JT |
WR20X680JTL | Fixed Resistor, 0.5W, 68ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20680JTE vs WR20X680JTL |