Part Details for RTT251601FE3 by Ralec
Overview of RTT251601FE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT251601FE3
RTT251601FE3 CAD Models
RTT251601FE3 Part Data Attributes
|
RTT251601FE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT251601FE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT251601FE3
This table gives cross-reference parts and alternative options found for RTT251601FE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT251601FE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1K1601FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT251601FE3 vs RMC1K1601FTE |
RK73HW3ATBK1601F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RTT251601FE3 vs RK73HW3ATBK1601F |
RK73HW3ALTEB1601F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251601FE3 vs RK73HW3ALTEB1601F |
RK73HW3ATTEB1601F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RTT251601FE3 vs RK73HW3ATTEB1601F |
RMCG2512FT1K60 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RTT251601FE3 vs RMCG2512FT1K60 |
RMCS11.6K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT251601FE3 vs RMCS11.6K1%A |
RMC1K162FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RTT251601FE3 vs RMC1K162FB |
232276361602L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT251601FE3 vs 232276361602L |
NRC100F1601TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RTT251601FE3 vs NRC100F1601TRF |
239076361602L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RTT251601FE3 vs 239076361602L |