Part Details for RTX0215R8FDH2 by Ralec
Overview of RTX0215R8FDH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Agriculture Technology
Telecommunications
Part Details for RTX0215R8FDH2
RTX0215R8FDH2 CAD Models
RTX0215R8FDH2 Part Data Attributes
|
RTX0215R8FDH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX0215R8FDH2
Ralec
Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTX | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RTX0215R8FDH2
This table gives cross-reference parts and alternative options found for RTX0215R8FDH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX0215R8FDH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E15R8FTD | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0215R8FDH2 vs RP73PF1E15R8FTD |
RTX0215R8FDTH | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0215R8FDH2 vs RTX0215R8FDTH |
WF04R15R8FTLQ | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0215R8FDH2 vs WF04R15R8FTLQ |
RTX0215R8FDH3 | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RTX0215R8FDH2 vs RTX0215R8FDH3 |
WF04U15R8FALQ | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTX0215R8FDH2 vs WF04U15R8FALQ |
AS0402E15R8F-T10 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTX0215R8FDH2 vs AS0402E15R8F-T10 |
RP73PF1E15R8FTDF | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RTX0215R8FDH2 vs RP73PF1E15R8FTDF |
RT0402FRD1315R8L | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTX0215R8FDH2 vs RT0402FRD1315R8L |