Part Details for WF04R15R8FTLQ by Walsin Technology Corporation
Overview of WF04R15R8FTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF04R15R8FTLQ
WF04R15R8FTLQ CAD Models
WF04R15R8FTLQ Part Data Attributes:
|
WF04R15R8FTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04R15R8FTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for WF04R15R8FTLQ
This table gives cross-reference parts and alternative options found for WF04R15R8FTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04R15R8FTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX0215R8FDTH | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R15R8FTLQ vs RTX0215R8FDTH |
RTX0215R8FDH2 | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | WF04R15R8FTLQ vs RTX0215R8FDH2 |
RT0402FRD1315R8L | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R15R8FTLQ vs RT0402FRD1315R8L |
AS0402E15R8F-T10 | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | WF04R15R8FTLQ vs AS0402E15R8F-T10 |
RP73PF1E15R8FTD | Fixed Resistor, Thin Film, 0.1W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | WF04R15R8FTLQ vs RP73PF1E15R8FTD |
RT0402FRD1015R8L | Fixed Resistor, Thin Film, 0.0625W, 15.8ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04R15R8FTLQ vs RT0402FRD1015R8L |