Part Details for RV060310PPM27K40.1%GR1016 by Vishay Intertechnologies
Overview of RV060310PPM27K40.1%GR1016 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV060310PPM27K40.1%GR1016
RV060310PPM27K40.1%GR1016 CAD Models
RV060310PPM27K40.1%GR1016 Part Data Attributes:
|
RV060310PPM27K40.1%GR1016
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV060310PPM27K40.1%GR1016
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RV | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV060310PPM27K40.1%GR1016
This table gives cross-reference parts and alternative options found for RV060310PPM27K40.1%GR1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM27K40.1%GR1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC6C6Y2742N | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM27K40.1%GR1016 vs AR03BTRC6C6Y2742N |
SF06W2742BALQ | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RV060310PPM27K40.1%GR1016 vs SF06W2742BALQ |
AR060327K4+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RV060310PPM27K40.1%GR1016 vs AR060327K4+-0.05%TCR10 |
AR060327K4+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RV060310PPM27K40.1%GR1016 vs AR060327K4+-0.1%TCR10 |
RT0603B274210PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RV060310PPM27K40.1%GR1016 vs RT0603B274210PPM |
RT0603A274210PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RV060310PPM27K40.1%GR1016 vs RT0603A274210PPM |
AR03ATRC6Y2742 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM27K40.1%GR1016 vs AR03ATRC6Y2742 |
AR03BPC6C6Y2742N | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RV060310PPM27K40.1%GR1016 vs AR03BPC6C6Y2742N |
CAR060327.4KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RV060310PPM27K40.1%GR1016 vs CAR060327.4KOHMS0.05%10PPM |
CAR060327.4KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RV060310PPM27K40.1%GR1016 vs CAR060327.4KOHMS0.1%10PPM |