Part Details for S1J by Fuji Electric Co Ltd
Overview of S1J by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S1J
S1J CAD Models
S1J Part Data Attributes
|
S1J
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S1J
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES |
Alternate Parts for S1J
This table gives cross-reference parts and alternative options found for S1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR1T5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | S1J vs SFR1T5 |
BA158 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | S1J vs BA158 |
GS1J | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | S1J vs GS1J |
1N4937 | Rectifier Diode, | NTE Electronics Inc | S1J vs 1N4937 |
SFR105S | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Taiwan Semiconductor | S1J vs SFR105S |
FR105 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), | JGD Semiconductors Co Ltd | S1J vs FR105 |
UF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | S1J vs UF1J |
RGP10JZ | Rectifier Diode, 1 Element, 1A, 600V V(RRM), | Galaxy Microelectronics | S1J vs RGP10JZ |
1N4005/G | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | RFE International Inc | S1J vs 1N4005/G |
TA60 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, MINIATURE PACKAGE-2 | Solitron Devices Inc | S1J vs TA60 |