-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 16MX8, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S25FS128SAGMFI101-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2230 In Stock |
|
$2.4251 / $2.8700 | Buy Now |
DISTI #
S25FS128SAGMFI101
|
Avnet Americas | NOR Flash Serial-SPI 1.8V 128Mbit 128M x 1bit 8-Pin SOIC Tube - Rail/Tube (Alt: S25FS128SAGMFI101) RoHS: Compliant Min Qty: 288 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1930 Partner Stock |
|
$2.1576 / $2.6100 | Buy Now |
DISTI #
797-25FS128SAGMFI101
|
Mouser Electronics | NOR Flash 128Mb, 1.8V, 133Mhz Serial Flash RoHS: Compliant | 2138 |
|
$2.4200 / $2.8700 | Buy Now |
|
Future Electronics | FLASH - NOR Memory IC 128Mb (16M x 8) SPI - Quad I/O, QPI 133MHz 8-SO RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 2275 Lead time: 10 Weeks Container: Tube | 637Tube |
|
$2.3700 | Buy Now |
DISTI #
73506265
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2307 | Americas - 2275 |
|
$2.5875 / $3.7125 | Buy Now |
|
Ameya Holding Limited | IC MEM 128MB FLASH 1.8 V 8SOIC | 1069 |
|
RFQ | |
DISTI #
C1S159300537272
|
Chip1Stop | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8ns 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 2275 |
|
$2.0700 / $2.9700 | Buy Now |
DISTI #
SP005675275
|
EBV Elektronik | (Alt: SP005675275) RoHS: Compliant Min Qty: 2275 Package Multiple: 2275 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 91 | 546 |
|
$2.9300 / $3.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S25FS128SAGMFI101
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGMFI101
Infineon Technologies AG
Flash, 16MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for S25FS128SAGMFI101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS128SAGMFI101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS128SAGMFV101 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI101 vs S25FS128SAGMFV101 |
S25FS128SAGMFI103 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI101 vs S25FS128SAGMFI103 |
S25FS128SAGMFM103 | Memory Controller, | Cypress Semiconductor | S25FS128SAGMFI101 vs S25FS128SAGMFM103 |
S25FS128SAGMFA101 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI101 vs S25FS128SAGMFA101 |
S25FS128SAGMFV103 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI101 vs S25FS128SAGMFV103 |
S25FS128SAGMFA103 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI101 vs S25FS128SAGMFA103 |
S25FS128SAGMFM100 | Memory Controller, | Cypress Semiconductor | S25FS128SAGMFI101 vs S25FS128SAGMFM100 |
S25FS128SAGMFA100 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI101 vs S25FS128SAGMFA100 |
S25FS128SAGMFV103 | Flash, 128MX1, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFI101 vs S25FS128SAGMFV103 |
S25FS128SAGMFV100 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFI101 vs S25FS128SAGMFV100 |