Part Details for S25FS128SAGMFV101 by Infineon Technologies AG
Overview of S25FS128SAGMFV101 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for S25FS128SAGMFV101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5956
|
Newark | Flash Memory, 128Mbit, -40 To 105Deg C Rohs Compliant: Yes |Infineon S25FS128SAGMFV101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.6400 / $4.6200 | Buy Now |
DISTI #
448-S25FS128SAGMFV101-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
134 In Stock |
|
$3.3013 / $4.5700 | Buy Now |
DISTI #
S25FS128SAGMFV101
|
Avnet Americas | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 8-Pin SOIC Tube - Rail/Tube (Alt: S25FS128SAGMFV101) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 455 |
|
$3.2705 | Buy Now |
DISTI #
727-S25FS128SAGMFV10
|
Mouser Electronics | NOR Flash NOR RoHS: Compliant | 445 |
|
$3.2000 / $4.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 455 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$2.6400 | Buy Now |
DISTI #
66722899
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 8-Pin SOIC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 445 |
|
$2.8750 / $4.1250 | Buy Now |
|
Ameya Holding Limited | 222 |
|
RFQ | ||
DISTI #
C1S322001167860
|
Chip1Stop | NOR Flash RoHS: Compliant pbFree: Yes Container: Tube | 445 |
|
$2.6000 / $3.3000 | Buy Now |
DISTI #
SP005663747
|
EBV Elektronik | NOR Flash 128Mbit 32M X 4Bit/64M X 2Bit/128M X 1Bit Serial-SPI 8-Pin SOIC Tube (Alt: SP005663747) RoHS: Compliant Min Qty: 455 Package Multiple: 455 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S25FS128SAGMFV101
S25FS128SAGMFV101 CAD Models
S25FS128SAGMFV101 Part Data Attributes
|
S25FS128SAGMFV101
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S25FS128SAGMFV101
Infineon Technologies AG
Flash, 16MX8, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 2 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.28 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.28 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for S25FS128SAGMFV101
This table gives cross-reference parts and alternative options found for S25FS128SAGMFV101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S25FS128SAGMFV101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S25FS128SAGMFI103 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFV101 vs S25FS128SAGMFI103 |
S25FS128SAGMFM103 | Memory Controller, | Cypress Semiconductor | S25FS128SAGMFV101 vs S25FS128SAGMFM103 |
S25FS128SAGMFA101 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFV101 vs S25FS128SAGMFA101 |
S25FS128SAGMFI101 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFV101 vs S25FS128SAGMFI101 |
S25FS128SAGMFV103 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFV101 vs S25FS128SAGMFV103 |
S25FS128SAGMFA103 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFV101 vs S25FS128SAGMFA103 |
S25FS128SAGMFM100 | Memory Controller, | Cypress Semiconductor | S25FS128SAGMFV101 vs S25FS128SAGMFM100 |
S25FS128SAGMFA100 | Flash, 32MX4, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFV101 vs S25FS128SAGMFA100 |
S25FS128SAGMFV103 | Flash, 128MX1, PDSO8, SOIC-8 | Cypress Semiconductor | S25FS128SAGMFV101 vs S25FS128SAGMFV103 |
S25FS128SAGMFV100 | Flash, 16MX8, PDSO8, SOIC-8 | Infineon Technologies AG | S25FS128SAGMFV101 vs S25FS128SAGMFV100 |