Part Details for S29GL064M10FAIR40 by Spansion
Overview of S29GL064M10FAIR40 by Spansion
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL064M10FAIR40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for S29GL064M10FAIR40
S29GL064M10FAIR40 CAD Models
S29GL064M10FAIR40 Part Data Attributes:
|
S29GL064M10FAIR40
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M10FAIR40
Spansion
Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 100 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064M10FAIR40
This table gives cross-reference parts and alternative options found for S29GL064M10FAIR40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M10FAIR40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV640MH101PCI | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, BGA-64 | AMD | S29GL064M10FAIR40 vs AM29LV640MH101PCI |
AM29LV640DU101RPCI | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 | AMD | S29GL064M10FAIR40 vs AM29LV640DU101RPCI |
RC28F640C3BC100 | Flash, 4MX16, 100ns, PBGA64, BGA-64 | Numonyx Memory Solutions | S29GL064M10FAIR40 vs RC28F640C3BC100 |
S29GL064M10FFIR43 | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064M10FAIR40 vs S29GL064M10FFIR43 |
S29GL064M10FAIR43 | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064M10FAIR40 vs S29GL064M10FAIR43 |
AM29LV640GH103RPCI | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | S29GL064M10FAIR40 vs AM29LV640GH103RPCI |
S29GL064A10FAIR40 | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064M10FAIR40 vs S29GL064A10FAIR40 |
AM29LV640MT100PCI | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | S29GL064M10FAIR40 vs AM29LV640MT100PCI |
AM29LV640GL103RPCI | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | AMD | S29GL064M10FAIR40 vs AM29LV640GL103RPCI |
S29GL064M10FFIR40 | Flash, 4MX16, 100ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064M10FAIR40 vs S29GL064M10FFIR40 |