Part Details for S29GL064M11FFIR30 by Spansion
Overview of S29GL064M11FFIR30 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064M11FFIR30
S29GL064M11FFIR30 CAD Models
S29GL064M11FFIR30 Part Data Attributes:
|
S29GL064M11FFIR30
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064M11FFIR30
Spansion
Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8,127 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 8K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S29GL064M11FFIR30
This table gives cross-reference parts and alternative options found for S29GL064M11FFIR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M11FFIR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064A11BFIW30 | Flash, 4MX16, 110ns, PBGA64, LEAD FREE, FBGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064A11BFIW30 |
S29GL064A11BFIW32 | Flash, 4MX16, 110ns, PBGA64, LEAD FREE, FBGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064A11BFIW32 |
S29GL064M11FAIR52 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064M11FAIR52 |
S29GL064A11BAIW33 | Flash, 4MX16, 110ns, PBGA64, FBGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064A11BAIW33 |
S29GL064M11FFIR53 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064M11FFIR53 |
S29GL064A11BFIW10 | Flash, 4MX16, 110ns, PBGA64, LEAD FREE, FBGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064A11BFIW10 |
S29GL064A11FFIR33 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064A11FFIR33 |
S29GL064M11FAIR30 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064M11FAIR30 |
S29GL064A11BAIW13 | Flash, 4MX16, 110ns, PBGA64, FBGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064A11BAIW13 |
S29GL064M11FAIR32 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FORTIFIED, BGA-64 | Spansion | S29GL064M11FFIR30 vs S29GL064M11FAIR32 |