Part Details for S29GL064A11BAIW13 by Spansion
Overview of S29GL064A11BAIW13 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S29GL064A11BAIW13
S29GL064A11BAIW13 CAD Models
S29GL064A11BAIW13 Part Data Attributes:
|
S29GL064A11BAIW13
Spansion
Buy Now
Datasheet
|
Compare Parts:
S29GL064A11BAIW13
Spansion
Flash, 4MX16, 110ns, PBGA64, FBGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | FBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NOR TYPE |
Alternate Parts for S29GL064A11BAIW13
This table gives cross-reference parts and alternative options found for S29GL064A11BAIW13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064A11BAIW13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL064M11FFIR50 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064M11FFIR50 |
S29GL064A11BFIW32 | Flash, 4MX16, 110ns, PBGA64, LEAD FREE, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11BFIW32 |
S29GL064A11FAIR32 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11FAIR32 |
S29GL064A11FFIR32 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, LEAD FREE, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11FFIR32 |
S29GL064A11FAIR33 | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11FAIR33 |
S29GL064A11BAIW30 | Flash, 4MX16, 110ns, PBGA64, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11BAIW30 |
AM29LV640MT110PCF | Flash, 4MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S29GL064A11BAIW13 vs AM29LV640MT110PCF |
S29GL064A11BFIW33 | Flash, 4MX16, 110ns, PBGA64, LEAD FREE, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11BFIW33 |
S29GL064A11BAIW10 | Flash, 4MX16, 110ns, PBGA64, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11BAIW10 |
S29GL064A11BFIW30 | Flash, 4MX16, 110ns, PBGA64, LEAD FREE, FBGA-64 | Spansion | S29GL064A11BAIW13 vs S29GL064A11BFIW30 |