Part Details for S29VS128RAABHW000 by Cypress Semiconductor
Overview of S29VS128RAABHW000 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29VS128RAABHW000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 359 |
|
RFQ |
Part Details for S29VS128RAABHW000
S29VS128RAABHW000 CAD Models
S29VS128RAABHW000 Part Data Attributes
|
S29VS128RAABHW000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29VS128RAABHW000
Cypress Semiconductor
Flash, 16MX8, 80ns, PBGA44, FBGA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.7 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.2 mm |
Alternate Parts for S29VS128RAABHW000
This table gives cross-reference parts and alternative options found for S29VS128RAABHW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29VS128RAABHW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29XS128RAABHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29XS128RAABHW000 |
S29VS128R0SBHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29VS128R0SBHW000 |
S29XS128R0SBHI003 | Flash, 16MX8, 80ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29XS128R0SBHI003 |
S29XS128R0SBHI000 | Flash, 16MX8, 80ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29XS128R0SBHI000 |
S29XS128RABBHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29XS128RABBHW000 |
S29XS128R0SBHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29XS128R0SBHW000 |
S29VS128RABBHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29VS128RABBHW000 |
S29XS128RAABHW003 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29XS128RAABHW003 |
S29VS128RAABHW003 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29VS128RAABHW000 vs S29VS128RAABHW003 |