Part Details for S29XS128RABBHW000 by Cypress Semiconductor
Overview of S29XS128RABBHW000 by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S29XS128RABBHW000
S29XS128RABBHW000 CAD Models
S29XS128RABBHW000 Part Data Attributes:
|
S29XS128RABBHW000
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S29XS128RABBHW000
Cypress Semiconductor
Flash, 16MX8, 80ns, PBGA44, FBGA-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Boot Block | TOP | |
JESD-30 Code | R-PBGA-B44 | |
Length | 7.7 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 16MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6.2 mm |
Alternate Parts for S29XS128RABBHW000
This table gives cross-reference parts and alternative options found for S29XS128RABBHW000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29XS128RABBHW000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29VS128RABBHI000 | Flash, 16MX8, 80ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29VS128RABBHI000 |
S29XS128R0SBHI000 | Flash, 16MX8, 80ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29XS128R0SBHI000 |
S29VS128RAABHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29VS128RAABHW000 |
S29XS128RAABHW003 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29XS128RAABHW003 |
S29VS128RAABHW003 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29VS128RAABHW003 |
S29XS128R0SBHI003 | Flash, 16MX8, 80ns, PBGA44, 7.70 X 6.20 MM, 1 MM HEIGHT, HALOGEN FREE AND LEAD FREE, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29XS128R0SBHI003 |
S29VS128R0SBHW000 | Flash, 16MX8, 80ns, PBGA44, FBGA-44 | Cypress Semiconductor | S29XS128RABBHW000 vs S29VS128R0SBHW000 |