Part Details for SC4520SETRT by Semtech Corporation
Overview of SC4520SETRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC4520SETRT
SC4520SETRT CAD Models
SC4520SETRT Part Data Attributes
|
SC4520SETRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4520SETRT
Semtech Corporation
Switching Regulator, Current-mode, 3A, 600kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 4.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC4520SETRT
This table gives cross-reference parts and alternative options found for SC4520SETRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4520SETRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL85003FRZ | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | SC4520SETRT vs ISL85003FRZ |
ISL85003AFRZ-T13 | Switching Regulator | Renesas Electronics Corporation | SC4520SETRT vs ISL85003AFRZ-T13 |
ISL85003AFRZ-T7 | Switching Regulator | Renesas Electronics Corporation | SC4520SETRT vs ISL85003AFRZ-T7 |
ISL85003FRZ-T7A | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | SC4520SETRT vs ISL85003FRZ-T7A |
ISL85003FRZ-T | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | SC4520SETRT vs ISL85003FRZ-T |
APW8835QBI-TRG | Switching Regulator, Current-mode, 3A, 600kHz Switching Freq-Max, PDSO10, 3 X 3 MM, GREEN, MO-229VEED-5, TDFN-10 | American Power Devices Inc | SC4520SETRT vs APW8835QBI-TRG |
ISL85003AFRZ-T7A | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | SC4520SETRT vs ISL85003AFRZ-T7A |
ISL85003AFRZ-T | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | SC4520SETRT vs ISL85003AFRZ-T |
ISL85003AFRZ-TK | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Reel | Renesas Electronics Corporation | SC4520SETRT vs ISL85003AFRZ-TK |
ISL85003AFRZ | Highly Efficient 3A Synchronous Buck Regulator, DFN, /Tube | Renesas Electronics Corporation | SC4520SETRT vs ISL85003AFRZ |