Part Details for SDT5H100LP5-13D by Diodes Incorporated
Overview of SDT5H100LP5-13D by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDT5H100LP5-13D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SDT5H100LP5-13D-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A POWERDI 5 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1391 / $0.1574 | Buy Now |
DISTI #
SDT5H100LP5-13D
|
Avnet Americas | Schottky Rectifier PDI5 T&R 5K - Tape and Reel (Alt: SDT5H100LP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1194 / $0.1411 | Buy Now |
DISTI #
621-SDT5H100LP5-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier | 0 |
|
$0.1590 | Order Now |
Part Details for SDT5H100LP5-13D
SDT5H100LP5-13D CAD Models
SDT5H100LP5-13D Part Data Attributes
|
SDT5H100LP5-13D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT5H100LP5-13D
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SDT5H100LP5-13D
This table gives cross-reference parts and alternative options found for SDT5H100LP5-13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT5H100LP5-13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT5H100P5-7D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | SDT5H100LP5-13D vs SDT5H100P5-7D |
SDT5H100P5-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | SDT5H100LP5-13D vs SDT5H100P5-13 |
SDT5H100LP5-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | SDT5H100LP5-13D vs SDT5H100LP5-13 |
SDT5H100LP5-7D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Diodes Incorporated | SDT5H100LP5-13D vs SDT5H100LP5-7D |