Part Details for SF04R4992ATL by Walsin Technology Corporation
Overview of SF04R4992ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF04R4992ATL
SF04R4992ATL CAD Models
SF04R4992ATL Part Data Attributes
|
SF04R4992ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R4992ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF04R4992ATL
This table gives cross-reference parts and alternative options found for SF04R4992ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R4992ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP040249K90.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R4992ATL vs CMP040249K90.1%25PPM/KNS |
RTX024992BDH4 | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | SF04R4992ATL vs RTX024992BDH4 |
RP0402BRD0749K9L | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SF04R4992ATL vs RP0402BRD0749K9L |
AS0402E4992A-T10 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SF04R4992ATL vs AS0402E4992A-T10 |
RNCF0402BKE49K9 | Fixed Resistor, Thin Film, 0.063W, 49900ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | SF04R4992ATL vs RNCF0402BKE49K9 |
WF04U4992BALQ | Fixed Resistor, Thin Film, 0.0625W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4992ATL vs WF04U4992BALQ |
CMP040249K90.1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | SF04R4992ATL vs CMP040249K90.1%25PPM/KNP20 |
WF04R4992BTLQ | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4992ATL vs WF04R4992BTLQ |
SF04R4992BALQ | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4992ATL vs SF04R4992BALQ |
SF04R4992BTL | Fixed Resistor, Thin Film, 0.1W, 49900ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SF04R4992ATL vs SF04R4992BTL |