Part Details for SF12F1621AALQ by Walsin Technology Corporation
Overview of SF12F1621AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12F1621AALQ
SF12F1621AALQ CAD Models
SF12F1621AALQ Part Data Attributes
|
SF12F1621AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12F1621AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for SF12F1621AALQ
This table gives cross-reference parts and alternative options found for SF12F1621AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12F1621AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206A1K62D1 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12F1621AALQ vs CPF1206A1K62D1 |
RN73D2BTD1621A | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F1621AALQ vs RN73D2BTD1621A |
RNCS1206BTS1K62 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | SF12F1621AALQ vs RNCS1206BTS1K62 |
TE06F1621AT | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | SF12F1621AALQ vs TE06F1621AT |
AR12061K62+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | SF12F1621AALQ vs AR12061K62+-0.05%TCR15 |
RT1206B162115PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Synton-Tech Corp | SF12F1621AALQ vs RT1206B162115PPM |
AR06BTRC5W1621N | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12F1621AALQ vs AR06BTRC5W1621N |
ACPP12061K62B15PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Ohmite Mfg Co | SF12F1621AALQ vs ACPP12061K62B15PPM |
RN73D2BB1621B | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | SF12F1621AALQ vs RN73D2BB1621B |
CAR12061.62KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.125W, 1620ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | SF12F1621AALQ vs CAR12061.62KOHMS0.1%15PPM |