Part Details for SF12Q2100DTL by Walsin Technology Corporation
Overview of SF12Q2100DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12Q2100DTL
SF12Q2100DTL CAD Models
SF12Q2100DTL Part Data Attributes:
|
SF12Q2100DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12Q2100DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF12Q2100DTL
This table gives cross-reference parts and alternative options found for SF12Q2100DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12Q2100DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DPC2V2100 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12Q2100DTL vs AR06DPC2V2100 |
RP73G2B210RDTDF | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q2100DTL vs RP73G2B210RDTDF |
SF12Q2100DTLA | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | SF12Q2100DTL vs SF12Q2100DTLA |
RP73PG2B210RDTD | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | SF12Q2100DTL vs RP73PG2B210RDTD |
239041162101L | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | SF12Q2100DTL vs 239041162101L |
TP0650D2100RCE | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q2100DTL vs TP0650D2100RCE |
TP0650D2100T5E | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q2100DTL vs TP0650D2100T5E |
RTX062100DETP | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | SF12Q2100DTL vs RTX062100DETP |
TP0650D2100T4E | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | SF12Q2100DTL vs TP0650D2100T4E |
RN73H2BTTD2100D50 | Fixed Resistor, Metal Film, 0.25W, 210ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | SF12Q2100DTL vs RN73H2BTTD2100D50 |