Part Details for SG-8002CAFREQ-PHBL0 by Seiko Epson Corporation
Overview of SG-8002CAFREQ-PHBL0 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002CAFREQ-PHBL0
SG-8002CAFREQ-PHBL0 CAD Models
SG-8002CAFREQ-PHBL0 Part Data Attributes:
|
SG-8002CAFREQ-PHBL0
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-8002CAFREQ-PHBL0
Seiko Epson Corporation
CMOS Output Clock Oscillator, 1MHz Min, 125MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 25 pF | |
Physical Dimension | 7mm x 5mm x 1.4mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SG-8002CAFREQ-PHBL0
This table gives cross-reference parts and alternative options found for SG-8002CAFREQ-PHBL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002CAFREQ-PHBL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-8002CAFREQ-PHBL0 | CRYSTAL OSCILLATOR, CLOCK, 1MHz - 125MHz, CMOS OUTPUT | Epson Electronics America Inc | SG-8002CAFREQ-PHBL0 vs SG-8002CAFREQ-PHBL0 |