Part Details for SG15G by Galaxy Microelectronics
Overview of SG15G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG15G
SG15G CAD Models
SG15G Part Data Attributes:
|
SG15G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG15G
Galaxy Microelectronics
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SG15G
This table gives cross-reference parts and alternative options found for SG15G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG15G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP15G-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | SG15G vs GP15G-E3/54 |
GP15G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SG15G vs GP15G |
GPP15G-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Vishay Semiconductors | SG15G vs GPP15G-E3/73 |
GP15G | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Gulfsemi | SG15G vs GP15G |
RGP15G | Rectifier Diode, | NTE Electronics Inc | SG15G vs RGP15G |
RGP15G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SG15G vs RGP15G |
GP15GHE3/73 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | SG15G vs GP15GHE3/73 |
RGP15GAMP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | SG15G vs RGP15GAMP |
RGP15G-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | SG15G vs RGP15G-BP |
GP15G-E3/70 | DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | SG15G vs GP15G-E3/70 |