Part Details for SG2503Y by Microsemi Corporation
Overview of SG2503Y by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG2503Y
SG2503Y CAD Models
SG2503Y Part Data Attributes:
|
SG2503Y
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG2503Y
Microsemi Corporation
Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.6% | |
Width | 7.62 mm |
Alternate Parts for SG2503Y
This table gives cross-reference parts and alternative options found for SG2503Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2503Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1503T/DESC | Three Terminal Voltage Reference, 1 Output, 2.5V, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG2503Y vs SG1503T/DESC |
SG1503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG2503Y vs SG1503Y |
SG1503T | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG2503Y vs SG1503T |
SG3503T | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG2503Y vs SG3503T |
SG1503T/883B | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG2503Y vs SG1503T/883B |
SG3503Y | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG2503Y vs SG3503Y |
SG3503DM | Three Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microsemi Corporation | SG2503Y vs SG3503DM |
SG1503Y/DESC | Three Terminal Voltage Reference, 1 Output, 2.5V, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG2503Y vs SG1503Y/DESC |