Part Details for SG3225EEN156.250000M-CDGA by Seiko Epson Corporation
Overview of SG3225EEN156.250000M-CDGA by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SG3225EEN156.250000M-CDGA
SG3225EEN156.250000M-CDGA CAD Models
SG3225EEN156.250000M-CDGA Part Data Attributes
|
SG3225EEN156.250000M-CDGA
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG3225EEN156.250000M-CDGA
Seiko Epson Corporation
LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.12,65/49 | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 0.3 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SG3225EEN156.250000M-CDGA
This table gives cross-reference parts and alternative options found for SG3225EEN156.250000M-CDGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3225EEN156.250000M-CDGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMCL23J2H-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN156.250000M-CDGA vs EMCL23J2H-156.250M |
SIT9366AC-5B2-33N156.250000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SG3225EEN156.250000M-CDGA vs SIT9366AC-5B2-33N156.250000 |
SG3225EEN156.250000M-CDHA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN156.250000M-CDGA vs SG3225EEN156.250000M-CDHA |
591MB156M250DG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | SG3225EEN156.250000M-CDGA vs 591MB156M250DG |
590AB156M250DG | LVPECL Output Clock Oscillator, 156.25MHz Nom, | Skyworks Solutions Inc | SG3225EEN156.250000M-CDGA vs 590AB156M250DG |
EMCL23J2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN156.250000M-CDGA vs EMCL23J2J-156.250MTR |
XUP536156.250JS6I | LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 156.25MHz Nom | Renesas Electronics Corporation | SG3225EEN156.250000M-CDGA vs XUP536156.250JS6I |
EMCL23N2H-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SG3225EEN156.250000M-CDGA vs EMCL23N2H-156.250MTR |
VC-827-ECE-FAAN-156M250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | SG3225EEN156.250000M-CDGA vs VC-827-ECE-FAAN-156M250000 |
SG3225EEN156.250000M-CDGA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SG3225EEN156.250000M-CDGA vs SG3225EEN156.250000M-CDGA0 |