-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9366AC-5B2-33N156.250000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 4999 |
|
$6.7950 / $8.6490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9366AC-5B2-33N156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9366AC-5B2-33N156.250000
SiTime Corporation
1 to 220 MHz, Low Jitter Differential XO
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Current-Max | 89 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9366AC-5B2-33N156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AC-5B2-33N156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3225EEN156.250000M-CDGA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SIT9366AC-5B2-33N156.250000 vs SG3225EEN156.250000M-CDGA |
EMCL23N2J-156.250M | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AC-5B2-33N156.250000 vs EMCL23N2J-156.250M |
EMCL23J2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AC-5B2-33N156.250000 vs EMCL23J2J-156.250MTR |
SG7050EEN156.250000M-CDGA | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SIT9366AC-5B2-33N156.250000 vs SG7050EEN156.250000M-CDGA |
SG7050EEN156.250000M-CDHA0 | LVPECL Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | SIT9366AC-5B2-33N156.250000 vs SG7050EEN156.250000M-CDHA0 |
VC-827-ECE-FAAN-156M250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | SIT9366AC-5B2-33N156.250000 vs VC-827-ECE-FAAN-156M250000 |
EMCL23E2J-156.250MTR | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVPECL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AC-5B2-33N156.250000 vs EMCL23E2J-156.250MTR |
AK5PAF1-156.2500 | XTAL OSC XO 156.25MHZ 3.3V LVPEC | Abracon Corporation | SIT9366AC-5B2-33N156.250000 vs AK5PAF1-156.2500 |
AK5PAF1-156.2500T2 | XTAL OSC XO 156.25MHZ 3.3V LVPEC | Abracon Corporation | SIT9366AC-5B2-33N156.250000 vs AK5PAF1-156.2500T2 |
VC-708-ECW-FNXN-156M250000 | VC-708-ECW-FNXN-156M250000 | Microchip Technology Inc | SIT9366AC-5B2-33N156.250000 vs VC-708-ECW-FNXN-156M250000 |