Part Details for SHM-30C by DATEL Inc
Overview of SHM-30C by DATEL Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SHM-30C
SHM-30C CAD Models
SHM-30C Part Data Attributes
|
SHM-30C
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-30C
DATEL Inc
Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SHM-30C
This table gives cross-reference parts and alternative options found for SHM-30C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-30C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-43MC-C | Sample and Hold Circuit, 1 Func, Sample, 0.025us Acquisition Time, Hybrid, MDIP14, ROHS COMPLIANT, METAL, DIP-14 | Murata Power Solutions | SHM-30C vs SHM-43MC-C |
5962-8994002HXC | Sample and Hold Circuit, 1 Func, Sample, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | API Technologies Corp EIS (RETIRED) | SHM-30C vs 5962-8994002HXC |
HS9716TB | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, CDIP14, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | SHM-30C vs HS9716TB |
HA3-5330-5 | SAMPLE AND HOLD AMPLIFIER, 0.65us ACQUISITION TIME, PDIP14 | Intersil Corporation | SHM-30C vs HA3-5330-5 |
HS9716K | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, CDIP14, CERAMIC, DIP-14 | API Technologies Corp EIS (RETIRED) | SHM-30C vs HS9716K |
AD585AQ/+ | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERDIP-14 | Rochester Electronics LLC | SHM-30C vs AD585AQ/+ |
HS346B | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | Spectrum Microwave | SHM-30C vs HS346B |
HS346C | Sample and Hold Circuit, 1 Func, Sample, 1.6us Acquisition Time, DIP-14 | API Technologies Corp EIS (RETIRED) | SHM-30C vs HS346C |
HS9716TB | Sample and Hold Circuit, 1 Func, Sample, 4us Acquisition Time, CDIP14, CERAMIC, DIP-14 | Spectrum Microwave | SHM-30C vs HS9716TB |
5962-9306301MCA | Sample and Hold Circuit, 1 Func, Sample, CDIP14, CERAMIC, DIP-14 | Defense Logistics Agency | SHM-30C vs 5962-9306301MCA |