Part Details for SI1426DH-T1-E3 by Vishay Intertechnologies
Overview of SI1426DH-T1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI1426DH-T1-E3
SI1426DH-T1-E3 CAD Models
SI1426DH-T1-E3 Part Data Attributes
|
SI1426DH-T1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI1426DH-T1-E3
Vishay Intertechnologies
Small Signal Field-Effect Transistor, 2.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.8 A | |
Drain-source On Resistance-Max | 0.075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SI1426DH-T1-E3
This table gives cross-reference parts and alternative options found for SI1426DH-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI1426DH-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDG315N | N-Channel Logic Level PowerTrench® MOSFET 30 V, 2 A, 120 mΩ, 3000-REEL | onsemi | SI1426DH-T1-E3 vs FDG315N |
FDG311N | N-Channel PowerTrench® MOSFET, 2.5V Specified, 1.9 A, 115 mΩ, 3000-REEL | onsemi | SI1426DH-T1-E3 vs FDG311N |
FDG311N_NL | Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1426DH-T1-E3 vs FDG311N_NL |
FDG327NZ_NL | Small Signal Field-Effect Transistor, 1.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1426DH-T1-E3 vs FDG327NZ_NL |
SI1426DH | Small Signal Field-Effect Transistor, 2.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Vishay Siliconix | SI1426DH-T1-E3 vs SI1426DH |
FDG327NZ | 20V N-Channel PowerTrench® MOSFET, 1.5 A, 90 mΩ, 3000-REEL | onsemi | SI1426DH-T1-E3 vs FDG327NZ |
SI1400DL-T1-E3 | Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1426DH-T1-E3 vs SI1400DL-T1-E3 |
SI1400DL-T1-GE3 | Small Signal Field-Effect Transistor, 1.6A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | SI1426DH-T1-E3 vs SI1400DL-T1-GE3 |
FDG315ND87Z | Small Signal Field-Effect Transistor, 2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1426DH-T1-E3 vs FDG315ND87Z |
FDG311ND87Z | Small Signal Field-Effect Transistor, 1.9A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Fairchild Semiconductor Corporation | SI1426DH-T1-E3 vs FDG311ND87Z |