Part Details for SI2308BDS-T1-BE3 by Vishay Intertechnologies
Overview of SI2308BDS-T1-BE3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI2308BDS-T1-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0556
|
Newark | N-Channel 60-V (D-S) Mosfet |Vishay SI2308BDS-T1-BE3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
DISTI #
SI2308BDS-T1-BE3
|
Avnet Americas | Transistor MOSFET N-CH 60V 2.3A 3-Pin SOT-23 (Alt: SI2308BDS-T1-BE3) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | 0 |
|
$0.1428 / $0.1815 | Buy Now |
DISTI #
78-SI2308BDS-T1-BE3
|
Mouser Electronics | MOSFET N-CHANNEL 60-V (D-S) RoHS: Compliant | 88992 |
|
$0.1460 / $0.5300 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 60V 1.9A 3-Pin SOT-23 T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel | 18000Reel |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
76057709
|
Verical | Trans MOSFET N-CH 60V 2.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 12000 |
|
$0.2109 / $0.2308 | Buy Now |
DISTI #
SI2308BDS-T1-BE3
|
TTI | MOSFET N-CHANNEL 60-V (D-S) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 105000 In Stock |
|
$0.1360 / $0.1480 | Buy Now |
Part Details for SI2308BDS-T1-BE3
SI2308BDS-T1-BE3 CAD Models
SI2308BDS-T1-BE3 Part Data Attributes
|
SI2308BDS-T1-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SI2308BDS-T1-BE3
Vishay Intertechnologies
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SI2308BDS-T1-BE3
This table gives cross-reference parts and alternative options found for SI2308BDS-T1-BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2308BDS-T1-BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2308BDS-T1-E3 | TRANSISTOR 1900 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, ROHS COMPLIANT, SSOT-23, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI2308BDS-T1-BE3 vs SI2308BDS-T1-E3 |
SI2308BDS-T1-GE3 | TRANSISTOR 1900 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal | Vishay Siliconix | SI2308BDS-T1-BE3 vs SI2308BDS-T1-GE3 |
SI2308BDS-T1-E3 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, | Vishay Intertechnologies | SI2308BDS-T1-BE3 vs SI2308BDS-T1-E3 |
SI2308BDS-T1-GE3 | Small Signal Field-Effect Transistor, 1.9A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, | Vishay Intertechnologies | SI2308BDS-T1-BE3 vs SI2308BDS-T1-GE3 |