-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4321-1-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
60111 In Stock |
|
$3.0500 / $4.8500 | Buy Now |
DISTI #
634-SI4460-B1B-FMR
|
Mouser Electronics | RF Transceiver +13/-126 dBm sub-GHz transmitter RoHS: Compliant | 393 |
|
$3.6400 / $6.7400 | Buy Now |
DISTI #
V72:2272_06534080
|
Arrow Electronics | +13/-126 dBm Sub-GHz Transmitter RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1500 |
|
$3.2590 / $3.9380 | Buy Now |
DISTI #
66671723
|
Verical | +13/-126 dBm Sub-GHz Transmitter RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2242 | Americas - 1500 |
|
$3.9380 | Buy Now |
|
Quest Components | 36 |
|
$9.5571 / $11.6235 | Buy Now | |
|
Chip1Cloud | IC RF TXRX+MCU ISM | 1840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4460-B1B-FMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4460-B1B-FMR
Silicon Laboratories Inc
Manchester Encoder/Decoder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for SI4460-B1B-FMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4460-B1B-FMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5340XT | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4460-B1B-FMR vs TDA5340XT |
3D3523G-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FMR vs 3D3523G-50 |
3D3523D-0.5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4460-B1B-FMR vs 3D3523D-0.5 |
3D3523D-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4460-B1B-FMR vs 3D3523D-25 |
3D3523D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4460-B1B-FMR vs 3D3523D-5 |
3D3523G-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FMR vs 3D3523G-25 |
3D3523-25 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SI4460-B1B-FMR vs 3D3523-25 |
TDA5340XUMA1 | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4460-B1B-FMR vs TDA5340XUMA1 |
SI4461-C2A-GMR | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4460-B1B-FMR vs SI4461-C2A-GMR |
SI4463-C2A-GM | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4460-B1B-FMR vs SI4463-C2A-GM |