Part Details for SIT9386AE-2B3-33E100.000000T by SiTime Corporation
Overview of SIT9386AE-2B3-33E100.000000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9386AE-2B3-33E100.000000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-2B3-33E100.000000T
|
Avnet Americas | Ultra-low Jitter Differential Oscillator 100MHz LVDS 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9386AE-2B3-33E100.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT9386AE-2B3-33E100.000000T
|
Avnet Americas | Ultra-low Jitter Differential Oscillator 100MHz LVDS 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9386AE-2B3-33E100.000000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9386AE-2B3-33E100.000000T
SIT9386AE-2B3-33E100.000000T CAD Models
SIT9386AE-2B3-33E100.000000T Part Data Attributes:
|
SIT9386AE-2B3-33E100.000000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AE-2B3-33E100.000000T
SiTime Corporation
LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9386AE-2B3-33E100.000000T
This table gives cross-reference parts and alternative options found for SIT9386AE-2B3-33E100.000000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-2B3-33E100.000000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9386AE-2B3-33E100.000000X | LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-2B3-33E100.000000T vs SIT9386AE-2B3-33E100.000000X |
591BA100M000DG | LVDS Output Clock Oscillator, 100MHz Nom, | Skyworks Solutions Inc | SIT9386AE-2B3-33E100.000000T vs 591BA100M000DG |
ABFM-100.000MHZ-L-V-T | LVDS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Abracon Corporation | SIT9386AE-2B3-33E100.000000T vs ABFM-100.000MHZ-L-V-T |
SIT9386AE-2B3-33E100.000000G | LVDS Output Clock Oscillator, 100MHz Nom, QFN, 6 PIN | SiTime Corporation | SIT9386AE-2B3-33E100.000000T vs SIT9386AE-2B3-33E100.000000G |