Part Details for SK10EL33WDT by Semtech Corporation
Overview of SK10EL33WDT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK10EL33WDT
SK10EL33WDT CAD Models
SK10EL33WDT Part Data Attributes
|
SK10EL33WDT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SK10EL33WDT
Semtech Corporation
Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | -3V TO -5.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Family | 10EL | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.61 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
fmax-Min | 3800 MHz |
Alternate Parts for SK10EL33WDT
This table gives cross-reference parts and alternative options found for SK10EL33WDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK10EL33WDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL33ZI | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK10EL33WDT vs SY10EL33ZI |
SY10EL33ZCTR | Prescaler, 10EL Series, 1-Func, Bipolar, PDSO8 | Micrel Inc | SK10EL33WDT vs SY10EL33ZCTR |
SK10EL33WD | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Semtech Corporation | SK10EL33WDT vs SK10EL33WD |
SY10EL33ZGTR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Micrel Inc | SK10EL33WDT vs SY10EL33ZGTR |
MC10EL33DR2 | 10EL SERIES, PRESCALER, PDSO8, SOIC-8 | onsemi | SK10EL33WDT vs MC10EL33DR2 |
SY10EL33ZITR | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK10EL33WDT vs SY10EL33ZITR |
SY10EL33ZC | Prescaler, 10EL Series, 1-Func, ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | SK10EL33WDT vs SY10EL33ZC |
MC10EL33DG | 5.0 V ECL ÷·4 Divider, SOIC-8 Narrow Body, 98-TUBE | onsemi | SK10EL33WDT vs MC10EL33DG |