Part Details for SM7745DCV-125.0M-T1K by Pletronics Inc
Overview of SM7745DCV-125.0M-T1K by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SM7745DCV-125.0M-T1K
SM7745DCV-125.0M-T1K CAD Models
SM7745DCV-125.0M-T1K Part Data Attributes
|
SM7745DCV-125.0M-T1K
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
SM7745DCV-125.0M-T1K
Pletronics Inc
CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.73mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SM7745DCV-125.0M-T1K
This table gives cross-reference parts and alternative options found for SM7745DCV-125.0M-T1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM7745DCV-125.0M-T1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM99221C3A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | SM7745DCV-125.0M-T1K vs SM99221C3A@125.000000MHZ |
SM7745DV-125.0M-T1K | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | SM7745DCV-125.0M-T1K vs SM7745DV-125.0M-T1K |
HT-MM900AC-7K-EE-125M000000 | HT-MM900AC-7K-EE-125M000000 | Microchip Technology Inc | SM7745DCV-125.0M-T1K vs HT-MM900AC-7K-EE-125M000000 |
OVETGCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SM7745DCV-125.0M-T1K vs OVETGCJANF-125.000000 |
SM99221C5A@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | SM7745DCV-125.0M-T1K vs SM99221C5A@125.000000MHZ |
OXETGCJANF-125.000000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Taitien Electronics Co Ltd | SM7745DCV-125.0M-T1K vs OXETGCJANF-125.000000 |
530CA125M006DG | CMOS Output Clock Oscillator, 125.006MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | SM7745DCV-125.0M-T1K vs 530CA125M006DG |
SM99221C7E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | SM7745DCV-125.0M-T1K vs SM99221C7E@125.000000MHZ |
DSA1004DL1-125.0000VAO | CMOS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | SM7745DCV-125.0M-T1K vs DSA1004DL1-125.0000VAO |
SM99221C3E@125.000000MHZ | CMOS Output Clock Oscillator, 125MHz Nom | MMD | SM7745DCV-125.0M-T1K vs SM99221C3E@125.000000MHZ |