Part Details for SMA6J12AHM3/61 by Vishay Intertechnologies
Overview of SMA6J12AHM3/61 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMA6J12AHM3/61
SMA6J12AHM3/61 CAD Models
SMA6J12AHM3/61 Part Data Attributes
|
SMA6J12AHM3/61
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMA6J12AHM3/61
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMA6J12AHM3/61
This table gives cross-reference parts and alternative options found for SMA6J12AHM3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMA6J12AHM3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMA6J12A-M3/5A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMA6J12AHM3/61 vs SMA6J12A-M3/5A |
SMA6J12A-M3/61 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SMA6J12AHM3/61 vs SMA6J12A-M3/61 |
SMA6J12A-TR | 600 W TVS in SMA | STMicroelectronics | SMA6J12AHM3/61 vs SMA6J12A-TR |
SMA6J12AHM3/5A | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SMA6J12AHM3/61 vs SMA6J12AHM3/5A |
SMA6J12A-E3/61 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | SMA6J12AHM3/61 vs SMA6J12A-E3/61 |
SMA6J12A-E3/61 | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, | Vishay Intertechnologies | SMA6J12AHM3/61 vs SMA6J12A-E3/61 |