-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7702
|
Newark | Tvs Diode, 400W, 7.5V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ7.5A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4585 |
|
$0.0880 / $0.4370 | Buy Now |
DISTI #
SMAJ7.5A-FDICT-ND
|
DigiKey | TVS DIODE 7.5VWM 12.9VC SMA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13130 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
SMAJ7.5A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 7.5V 400W 2-Pin SMA T/R - Tape and Reel (Alt: SMAJ7.5A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1175000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SMAJ7.5A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 7.5V RoHS: Compliant | 9638 |
|
$0.0590 / $0.3800 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 7.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Future Electronics | SMAJ Series 400 W 7.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
DISTI #
SMAJ7.5A-13-F
|
TME | Diode: TVS, 400W, 8.33÷9.21V, 31A, unidirectional, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.0523 / $0.1524 | RFQ |
DISTI #
SMAJ7.5A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 75V 400W 2-Pin SMA T/R (Alt: SMAJ7.5A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SMAJ7.5A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 7.5V 400W 2-Pin SMA T/R (Alt: SMAJ7.5A-13-F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | SMA/ / PROTECTION TVS UNIDIRECTIONAL 400W 7.5V ROHS 5K RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0699 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMAJ7.5A-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMAJ7.5A-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | SMA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMAJ7.5A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ7.5A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMAJ7.5A-13-F vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMAJ7.5A-13-F vs SMAJ7.5A |
SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Littelfuse Inc | SMAJ7.5A-13-F vs SMAJ7.5A |
SMAJ7.5A-E3/5A | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ7.5A-13-F vs SMAJ7.5A-E3/5A |
SMAJ7.5AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ7.5A-13-F vs SMAJ7.5AHM3/H |
P4SMAJ7.5 | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | SEMIKRON | SMAJ7.5A-13-F vs P4SMAJ7.5 |
P4SMAJ7.5A | Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | World Products Inc | SMAJ7.5A-13-F vs P4SMAJ7.5A |
SMAJ7.5AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ7.5A-13-F vs SMAJ7.5AHE3_A/I |
SMAJ7.5A-E3 | DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMAJ7.5A-13-F vs SMAJ7.5A-E3 |
SMAJ7.5AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMAJ7.5A-13-F vs SMAJ7.5AHM3_A/H |