SN54ALS27FK
Description: IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, Gate

Overview of SN54ALS27FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54ALS27FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS27FK by Texas Instruments

SN54ALS27FK
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NOR GATE
Max I(ol)
0.004 A
Number of Functions
3
Number of Inputs
3
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
4 mA
Prop. Delay@Nom-Sup
26 ns
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54ALS27FK
    Texas Instruments
    IC ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20, Gate
    VS

Alternate Parts for SN54ALS27FK

This table gives cross-reference parts and alternative options found for SN54ALS27FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS27FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JM38510/37302B2A Triple 3-Input Positive-NOR Gates 20-LCCC -55 to 125 Texas Instruments SN54ALS27FK vs JM38510/37302B2A
SNJ54ALS27FK NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 Rochester Electronics LLC SN54ALS27FK vs SNJ54ALS27FK
5962-86838012A NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 National Semiconductor Corporation SN54ALS27FK vs 5962-86838012A
5962-86838012A Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 Texas Instruments SN54ALS27FK vs 5962-86838012A
SN54ALS27FK NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 Rochester Electronics LLC SN54ALS27FK vs SN54ALS27FK
SNJ54ALS27AFK Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 Texas Instruments SN54ALS27FK vs SNJ54ALS27AFK
Part Number Description Manufacturer Compare
SN54ALS27FK NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 Rochester Electronics LLC SN54ALS27FK vs SN54ALS27FK
SNJ54ALS27AFK Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 Texas Instruments SN54ALS27FK vs SNJ54ALS27AFK
5962-86838012A NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 National Semiconductor Corporation SN54ALS27FK vs 5962-86838012A
5962-86838012A Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NOR gates 20-LCCC -55 to 125 Texas Instruments SN54ALS27FK vs 5962-86838012A
5962-86838012A NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency SN54ALS27FK vs 5962-86838012A
SNJ54ALS27FK NOR Gate, ALS Series, 3-Func, 3-Input, TTL, CQCC20 Rochester Electronics LLC SN54ALS27FK vs SNJ54ALS27FK
SN54ALS27FH-00 ALS SERIES, TRIPLE 3-INPUT NOR GATE, CQCC20 Texas Instruments SN54ALS27FK vs SN54ALS27FH-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS27FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS27FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS27FK would you like to use for your alert(s)?
  • Please alert me when SN54ALS27FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS27FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS27FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS27FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS27FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS27FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: