Part Details for SNC54LS04J by Rochester Electronics LLC
Overview of SNC54LS04J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Part Details for SNC54LS04J
SNC54LS04J CAD Models
SNC54LS04J Part Data Attributes:
|
SNC54LS04J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNC54LS04J
Rochester Electronics LLC
Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNC54LS04J
This table gives cross-reference parts and alternative options found for SNC54LS04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54LS04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS04N8 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | SNC54LS04J vs SN74LS04N8 |
SNC5404W | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SNC54LS04J vs SNC5404W |
SN74LS04DBRG4 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, GREEN, PLASTIC, SSOP-14 | Rochester Electronics LLC | SNC54LS04J vs SN74LS04DBRG4 |
NLV74AC14DR2G | Hex Inverter with Schmitt Trigger Input, 2500-REEL, Automotive Qualified | onsemi | SNC54LS04J vs NLV74AC14DR2G |
SN54LS04J883B | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SNC54LS04J vs SN54LS04J883B |
MC74AC14DTR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, TSSOP-14 | Rochester Electronics LLC | SNC54LS04J vs MC74AC14DTR2 |
SN74LS04DBR | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SSOP | Texas Instruments | SNC54LS04J vs SN74LS04DBR |
54F14/B2A | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, CQCC20 | YAGEO Corporation | SNC54LS04J vs 54F14/B2A |
5962-88752012X | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNC54LS04J vs 5962-88752012X |
5962-88752012A | F/FAST SERIES, HEX 1-INPUT INVERT GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SNC54LS04J vs 5962-88752012A |