Part Details for SN54LS151J-00 by Texas Instruments
Overview of SN54LS151J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN54LS151J-00
SN54LS151J-00 CAD Models
SN54LS151J-00 Part Data Attributes
|
SN54LS151J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS151J-00
Texas Instruments
LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS151J-00
This table gives cross-reference parts and alternative options found for SN54LS151J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS151J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS151NDS | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS151J-00 vs SN74LS151NDS |
SN74LS151N-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | SN54LS151J-00 vs SN74LS151N-00 |
JM38510/30901BEA | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS151J-00 vs JM38510/30901BEA |
SNJ54LS151J-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN54LS151J-00 vs SNJ54LS151J-00 |
SN74LS151NE4 | 8-Line To 1-Line Data Selectors/Multiplexers 16-PDIP 0 to 70 | Texas Instruments | SN54LS151J-00 vs SN74LS151NE4 |
SN74LS151JS | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS151J-00 vs SN74LS151JS |
7601001EX | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | SRI International Sarnoff | SN54LS151J-00 vs 7601001EX |
N74LS151N | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDIP16 | YAGEO Corporation | SN54LS151J-00 vs N74LS151N |
HD74LS151P | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM HEIGHT, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS151J-00 vs HD74LS151P |
HD74LS151P-E | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54LS151J-00 vs HD74LS151P-E |