Part Details for LTC490IS8#TRPBF by Analog Devices Inc
Overview of LTC490IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC490IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC490IS8#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1042 In Stock |
|
$5.7509 / $10.5300 | Buy Now |
DISTI #
584-LTC490IS8#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC Diff Drvr & Rcv Pair RoHS: Compliant | 1448 |
|
$5.7500 / $10.5200 | Buy Now |
|
Analog Devices Inc | Diff Drvr & Rcv Pair Min Qty: 1 Package Multiple: 2500 | 2709 |
|
$5.7509 / $10.5300 | Buy Now |
DISTI #
LTC490IS8#TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6500 / $5.8800 | Buy Now |
Part Details for LTC490IS8#TRPBF
LTC490IS8#TRPBF CAD Models
LTC490IS8#TRPBF Part Data Attributes
|
LTC490IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC490IS8#TRPBF
Analog Devices Inc
Differential Driver and Receiver Pair
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for LTC490IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC490IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC490IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC490IS8 | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC490IS8#TRPBF vs LTC490IS8 |
LTC490IS8#PBF | Differential Driver and Receiver Pair | Analog Devices Inc | LTC490IS8#TRPBF vs LTC490IS8#PBF |
LTC490IS8#TRPBF | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC490IS8#TRPBF vs LTC490IS8#TRPBF |
SN65LBC179DRG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | LTC490IS8#TRPBF vs SN65LBC179DRG4 |
SN65LBC179DR | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | LTC490IS8#TRPBF vs SN65LBC179DR |
LTC490IS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8 | Analog Devices Inc | LTC490IS8#TRPBF vs LTC490IS8#TR |
SN65LBC179D | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | LTC490IS8#TRPBF vs SN65LBC179D |
SN65LBC179DG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 85 | Texas Instruments | LTC490IS8#TRPBF vs SN65LBC179DG4 |
LTC490IS8#PBF | LTC490 - Differential Driver and Receiver Pair; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC490IS8#TRPBF vs LTC490IS8#PBF |