Part Details for SN65LBC179QDREP by Texas Instruments
Overview of SN65LBC179QDREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LBC179QDREP
SN65LBC179QDREP CAD Models
SN65LBC179QDREP Part Data Attributes
|
SN65LBC179QDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC179QDREP
Texas Instruments
LINE TRANSCEIVER, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 18 ns | |
Width | 3.9 mm |
Alternate Parts for SN65LBC179QDREP
This table gives cross-reference parts and alternative options found for SN65LBC179QDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC179QDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3467ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | SN65LBC179QDREP vs MAX3467ESA |
SN75LBC179DR | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDREP vs SN75LBC179DR |
SN75LBC179DRG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDREP vs SN75LBC179DRG4 |
SN65LBC179ADG4 | Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 | Texas Instruments | SN65LBC179QDREP vs SN65LBC179ADG4 |
MAX3467ESA-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | SN65LBC179QDREP vs MAX3467ESA-T |
SN75LBC179D | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDREP vs SN75LBC179D |
MAX3467CSA+ | +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SN65LBC179QDREP vs MAX3467CSA+ |
MAX3467ESA+ | +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN65LBC179QDREP vs MAX3467ESA+ |
SN75LBC179AD | Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDREP vs SN75LBC179AD |
SN75LBC179DG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDREP vs SN75LBC179DG4 |