-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7409
|
Newark | Ic, 10:1 Lvds Transmitter, 65Lv1023, Serdes Function:Transmitter, Data Rate:60Mbps, Ic Input Type:Lvds, Ic Output Type:Lvds, Driver Case Style:Ssop, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LV1023ADB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3800 / $11.7700 | Buy Now |
DISTI #
296-15176-5-ND
|
DigiKey | IC SERIALIZER 10:1 LVDS 28-SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
299 In Stock |
|
$5.6612 / $9.9800 | Buy Now |
DISTI #
595-SN65LV1023ADB
|
Mouser Electronics | LVDS Interface IC 10:1 LVDS Serdes Trnsmtr 100-660Mbps RoHS: Compliant | 1535 |
|
$5.6600 / $9.9800 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Ameya Holding Limited | SN65LV1023ADB , 1位 660Mbit/s LVDS 序列器/反序列器, LVCMOS,LVTTL输入, 串行器输出, 3 → 3.6 V, 28针 SSOP封装 | 72648 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LV1023ADB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LV1023ADB
Texas Instruments
10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 103 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65LV1023ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1023ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1023TMSA/NOPB | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1023ADB vs DS92LV1023TMSA/NOPB |
DS92LV1023EMQ | LINE DRIVER, PDSO28, SSOP-28 | Texas Instruments | SN65LV1023ADB vs DS92LV1023EMQ |
DS92LV1023TMSAX/NOPB | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | SN65LV1023ADB vs DS92LV1023TMSAX/NOPB |
DS92LV1023TMSAX | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | SN65LV1023ADB vs DS92LV1023TMSAX |
DS92LV1023EMQ | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1023ADB vs DS92LV1023EMQ |
DS92LV1023TMSAX/NOPB | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1023ADB vs DS92LV1023TMSAX/NOPB |
SN65LV1023ADBG4 | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1023ADB vs SN65LV1023ADBG4 |
DS92LV1023EMQX | LINE DRIVER, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | SN65LV1023ADB vs DS92LV1023EMQX |
SN65LV1023ADBRG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65LV1023ADB vs SN65LV1023ADBRG4 |
DS92LV1023TMSAX | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1023ADB vs DS92LV1023TMSAX |