-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10:1 LVDS SerDes transmitter 100 - 660Mbps 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1474
|
Newark | Serializer, 66Mhz, 660Mbps, Qfn-32, Serdes Function:Serialiser, Data Rate:660Mbps, Ic Input Type:Lvttl, Ic Output Type:Lvds, Driver Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Inputs:10, rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LV1023ARHBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$10.0900 / $12.1300 | Buy Now |
DISTI #
296-27993-1-ND
|
DigiKey | IC SERIAL/DESERIAL 10:1 32-VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
306 In Stock |
|
$5.6612 / $9.9800 | Buy Now |
DISTI #
595-SN65LV1023ARHBT
|
Mouser Electronics | LVDS Interface IC 10:1 LVDS Serdes Trnsmtr 100-660Mbps RoHS: Compliant | 501 |
|
$5.6600 / $9.9800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PQCC32 | 8 |
|
$4.4000 / $6.0000 | Buy Now |
|
Rochester Electronics | SN65LV1023A 10:1 LVDS Serdes Transmitter 100 - 660Mbps RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.1500 / $6.0600 | Buy Now |
|
Ameya Holding Limited | IC SERIAL/DESERIAL 10:1 32-VQFN | 25480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LV1023ARHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LV1023ARHBT
Texas Instruments
10:1 LVDS SerDes transmitter 100 - 660Mbps 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 103 ns | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SN65LV1023ARHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1023ARHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LV1023ARHBRG4 | LINE DRIVER, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | SN65LV1023ARHBT vs SN65LV1023ARHBRG4 |