-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9077
|
Newark | Serial/Deserial, 10:1, 28Ssop, Serdes Function:Deserialiser, Data Rate:660Mbps, Ic Input Type:Lvds, Ic Output Type:Lvttl, Driver Case Style:Ssop, No. Of Pins:28Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, No. Of Inputs:1, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LV1224BDB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.7700 / $12.2700 | Buy Now |
DISTI #
296-17327-5-ND
|
DigiKey | IC DESERIALIZER 660MBPS 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
93 In Stock |
|
$5.9012 / $10.4000 | Buy Now |
DISTI #
595-SN65LV1224BDB
|
Mouser Electronics | LVDS Interface IC 1:10 LVDS Serdes Rcvr 100 - 660Mbps RoHS: Compliant | 127 |
|
$5.9000 / $10.3900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Ameya Holding Limited | SSOP 28/I°/1:10 LVDS SERDES RECEIVER 100 - 660MBPS | 167276 |
|
RFQ | |
DISTI #
C1S746203783875
|
Chip1Stop | LVDS Deserializer 660Mbps 0.45V 28-Pin SSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 666 |
|
$5.5200 / $8.8800 | Buy Now |
|
Win Source Electronics | IC 10:1 LVDS DESERIALIZER 28SSOP | 136500 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LV1224BDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LV1224BDB
Texas Instruments
1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65LV1224BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LV1224BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1224TMSA/NOPB | 30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BDB vs DS92LV1224TMSA/NOPB |
SN65LV1224BDBG4 | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BDB vs SN65LV1224BDBG4 |
SN65LV1224ADB | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BDB vs SN65LV1224ADB |
DS92LV1224TMSA | 30-66 MHz 10-Bit Deserializer 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BDB vs DS92LV1224TMSA |
SN65LV1224BDBR | 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BDB vs SN65LV1224BDBR |
SN65LV1224ADBRG4 | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65LV1224BDB vs SN65LV1224ADBRG4 |
SN65LV1224ADBG4 | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | SN65LV1224BDB vs SN65LV1224ADBG4 |
DS92LV1224TMSA/NOPB | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1224BDB vs DS92LV1224TMSA/NOPB |
DS92LV1224TMSAX/NOPB | IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | SN65LV1224BDB vs DS92LV1224TMSAX/NOPB |