-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single LVDS receiver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7406
|
Newark | Ic, Line Receiver 12Ma, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDT2DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8800 / $2.4300 | Buy Now |
DISTI #
296-6896-1-ND
|
DigiKey | IC RECEIVER 0/1 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16158 In Stock |
|
$0.8487 / $1.9400 | Buy Now |
DISTI #
595-SN65LVDT2DBVR
|
Mouser Electronics | LVDS Interface IC High Speed Diff Line RoHS: Compliant | 13809 |
|
$0.7920 / $1.9600 | Buy Now |
DISTI #
62285167
|
Verical | LVDS Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2222 | Americas - 14 |
|
$0.7951 / $1.8184 | Buy Now |
|
Quest Components | LINE RECEIVER, PDSO5 | 208 |
|
$0.7455 / $2.4850 | Buy Now |
DISTI #
SN65LVDT2DBVR
|
TME | IC: interface, line interface,line receiver, 400Mbps, LVTTL, LVDS Min Qty: 1 | 0 |
|
$1.1700 / $1.9200 | RFQ |
|
Ameya Holding Limited | SN65LVDT2DBVR, 400Mbit/s LVDS 收发器, 2.4 → 3.6 V, 5针 SOT-23封装 | 16007 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-SN65LVDT2DBVR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5468 |
|
RFQ | |
DISTI #
C1S746200199297
|
Chip1Stop | LVDS Driver/Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2931 |
|
$0.8260 / $1.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDT2DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDT2DBVR
Texas Instruments
Single LVDS receiver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.1 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN65LVDT2DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT2DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDT2DBVRG4 | Single LVDS receiver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDT2DBVR vs SN65LVDT2DBVRG4 |
SN65LVDT2DBVT | Single LVDS receiver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDT2DBVR vs SN65LVDT2DBVT |
SN65LVDT2DBV | LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | Texas Instruments | SN65LVDT2DBVR vs SN65LVDT2DBV |
SN65LVDT2DBVTG4 | Single LVDS receiver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDT2DBVR vs SN65LVDT2DBVTG4 |