Part Details for DS90LT012ATMFX by Texas Instruments
Overview of DS90LT012ATMFX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LT012ATMFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LINE RCVR LVDS DIFF SOT23-5 | 139400 |
|
$0.2640 / $0.3960 | Buy Now |
Part Details for DS90LT012ATMFX
DS90LT012ATMFX CAD Models
DS90LT012ATMFX Part Data Attributes
|
DS90LT012ATMFX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LT012ATMFX
Texas Instruments
IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for DS90LT012ATMFX
This table gives cross-reference parts and alternative options found for DS90LT012ATMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012ATMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LT012ATMFX/NOPB | LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Texas Instruments | DS90LT012ATMFX vs DS90LT012ATMFX/NOPB |
DS90LT012ATMF | 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LT012ATMFX vs DS90LT012ATMF |
DS90LT012ATMF/NOPB | IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LT012ATMFX vs DS90LT012ATMF/NOPB |
DS90LT012ATMF/NOPB | 3-V LVDS single CMOS differential line receiver 5-SOT-23 -40 to 85 | Texas Instruments | DS90LT012ATMFX vs DS90LT012ATMF/NOPB |
DS90LT012ATMF | IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver | National Semiconductor Corporation | DS90LT012ATMFX vs DS90LT012ATMF |
DS90LT012ATMFX | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO5 | National Semiconductor Corporation | DS90LT012ATMFX vs DS90LT012ATMFX |