Part Details for SN74ABT2240ADB by Texas Instruments
Overview of SN74ABT2240ADB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT2240ADB
SN74ABT2240ADB CAD Models
SN74ABT2240ADB Part Data Attributes:
|
SN74ABT2240ADB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2240ADB
Texas Instruments
ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT2240ADB
This table gives cross-reference parts and alternative options found for SN74ABT2240ADB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2240ADB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2240CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2240ADB vs 74ABT2240CMSAX |
SN74ABT2240ADBR | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2240ADB vs SN74ABT2240ADBR |
SN74ABT2240ADBLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2240ADB vs SN74ABT2240ADBLE |
74ABT2240CMSACX | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2240ADB vs 74ABT2240CMSACX |
SN74ABT2240DBLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2240ADB vs SN74ABT2240DBLE |
SN74ABT2240DB | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ABT2240ADB vs SN74ABT2240DB |
74ABT2240CMSAC | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN74ABT2240ADB vs 74ABT2240CMSAC |
SN74ABT2240ADBE4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2240ADB vs SN74ABT2240ADBE4 |
74ABT2240DB | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2240ADB vs 74ABT2240DB |
74ABT2240CMSA | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2240ADB vs 74ABT2240CMSA |