-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT2240ADBR-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.4800 | Buy Now |
DISTI #
296-3945-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4318 / $1.1100 | Buy Now |
DISTI #
595-SN74ABT2240ADBR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal /MOS RoHS: Compliant | 0 |
|
$0.4310 / $0.4720 | Order Now |
|
Bristol Electronics | 1083 |
|
RFQ | ||
|
Quest Components | 1537 |
|
$0.5175 / $1.4785 | Buy Now | |
|
Quest Components | 866 |
|
$0.4612 / $1.7740 | Buy Now | |
|
Rochester Electronics | SN74ABT2240A Octal Buffers And Line/MOS Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.4140 / $0.4871 | Buy Now |
DISTI #
SN74ABT2240ADBR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, BiCMOS,TTL, SMD Min Qty: 1 | 0 |
|
$0.8100 / $0.9100 | RFQ |
|
Ameya Holding Limited | IC INVERTER DUAL 4-INPUT 20SSOP | 17950 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT2240ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2240ADBR
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74ABT2240ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2240ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT2240DBLE | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ABT2240ADBR vs SN74ABT2240DBLE |
74ABT2240DB | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.30 MM, PLASTIC, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2240ADBR vs 74ABT2240DB |
SN74ABT2240ADBE4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2240ADBR vs SN74ABT2240ADBE4 |
SN74ABT2240ADB | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2240ADBR vs SN74ABT2240ADB |
74ABT2240DB-T | IC ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2240ADBR vs 74ABT2240DB-T |
74ABT2240CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74ABT2240ADBR vs 74ABT2240CMSAX |
74ABT2240CMSACX | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ABT2240ADBR vs 74ABT2240CMSACX |
74ABT2240CMSAX | Bus Driver, ABT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ABT2240ADBR vs 74ABT2240CMSAX |
SN74ABT2240ADBRE4 | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, SSOP-20 | Texas Instruments | SN74ABT2240ADBR vs SN74ABT2240ADBRE4 |
SN74ABT2240DB | ABT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | SN74ABT2240ADBR vs SN74ABT2240DB |