-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT2245DWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2245DWG4
Texas Instruments
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT2245DWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2245DWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTR2245DWG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ABT2245DWG4 vs SN74ABTR2245DWG4 |
74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2245DWG4 vs 74ABT245D-T |
SN74ABT2245DWE4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWG4 vs SN74ABT2245DWE4 |
SN74ABT245DW | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWG4 vs SN74ABT245DW |
SN74ABTR2245DW | Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWG4 vs SN74ABTR2245DW |
N74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2245DWG4 vs N74ABT245D-T |
935027530602 | Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74ABT2245DWG4 vs 935027530602 |
74ABT245D/T3 | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2245DWG4 vs 74ABT245D/T3 |
SN74ABTR2245DWR | Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWG4 vs SN74ABTR2245DWR |
SN74ABT2245DWRE4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWG4 vs SN74ABT2245DWRE4 |