Part Details for SN74ABT2245DWRE4 by Texas Instruments
Overview of SN74ABT2245DWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT2245DWRE4
SN74ABT2245DWRE4 CAD Models
SN74ABT2245DWRE4 Part Data Attributes:
|
SN74ABT2245DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT2245DWRE4
Texas Instruments
Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ABT2245DWRE4
This table gives cross-reference parts and alternative options found for SN74ABT2245DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT2245DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABTR2245DWG4 | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ABT2245DWRE4 vs SN74ABTR2245DWG4 |
74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2245DWRE4 vs 74ABT245D-T |
SN74ABT2245DWE4 | Octal Transceivers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWRE4 vs SN74ABT2245DWE4 |
SN74ABT245DW | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWRE4 vs SN74ABT245DW |
SN74ABTR2245DW | Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWRE4 vs SN74ABTR2245DW |
N74ABT245D-T | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2245DWRE4 vs N74ABT245D-T |
935027530602 | Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74ABT2245DWRE4 vs 935027530602 |
74ABT245D/T3 | IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT2245DWRE4 vs 74ABT245D/T3 |
SN74ABTR2245DWR | Octal Transceivers And Line/Memory Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT2245DWRE4 vs SN74ABTR2245DWR |
SN74ABT245DWR | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74ABT2245DWRE4 vs SN74ABT245DWR |