Part Details for SN74ALS02N by Texas Instruments
Overview of SN74ALS02N by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SN74ALS02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 2346 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 21 |
|
$0.4480 / $0.5600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 384 |
|
$0.3425 / $0.6850 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 88 |
|
$0.4375 / $0.8750 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 208 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 346 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 160 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, ALS-TTL, 14 Pin, Plastic, DIP | 132 |
|
$0.4500 / $0.7500 | Buy Now |
|
Velocity Electronics | Our Stock | 74 |
|
RFQ |
Part Details for SN74ALS02N
SN74ALS02N CAD Models
SN74ALS02N Part Data Attributes:
|
SN74ALS02N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS02N
Texas Instruments
Quad 2-Input NOR Gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 4 mA | |
Propagation Delay (tpd) | 7.58 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ALS02N
This table gives cross-reference parts and alternative options found for SN74ALS02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS02AN3 | Quadruple 2-Input Positive-NOR Gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS02N vs SN74ALS02AN3 |
SN74ALS02AN | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | SN74ALS02N vs SN74ALS02AN |
DM54ALS02J | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74ALS02N vs DM54ALS02J |
DV74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN74ALS02N vs DV74ALS02N |
JM38510/37301BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP | Texas Instruments | SN74ALS02N vs JM38510/37301BCA |
DM74ALS02N | NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS02N vs DM74ALS02N |
DM54ALS02J | IC ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN74ALS02N vs DM54ALS02J |
SN54ALS02J-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | SN74ALS02N vs SN54ALS02J-00 |
SN54ALS02J | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | Texas Instruments | SN74ALS02N vs SN54ALS02J |
74ALS02N | IC ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | SN74ALS02N vs 74ALS02N |