Part Details for DV74ALS02N by avg Semiconductors
Overview of DV74ALS02N by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for DV74ALS02N
DV74ALS02N CAD Models
DV74ALS02N Part Data Attributes:
|
DV74ALS02N
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74ALS02N
avg Semiconductors
NOR Gate, ALS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14(UNSPEC) | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV74ALS02N
This table gives cross-reference parts and alternative options found for DV74ALS02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74ALS02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54ALS02J-00 | ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Texas Instruments | DV74ALS02N vs SNJ54ALS02J-00 |
DM54ALS02J | IC ALS SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DV74ALS02N vs DM54ALS02J |
SN54ALS02J | Quadruple 2-Input Positive-NOR Gates 14-CDIP -55 to 125 | Texas Instruments | DV74ALS02N vs SN54ALS02J |
SN74ALS02AN | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | DV74ALS02N vs SN74ALS02AN |
SN74ALS02N-10 | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14 | Texas Instruments | DV74ALS02N vs SN74ALS02N-10 |
SN74ALS02N | Quad 2-Input NOR Gates 14-PDIP 0 to 70 | Texas Instruments | DV74ALS02N vs SN74ALS02N |
SN74ALS02ANE4 | 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70 | Texas Instruments | DV74ALS02N vs SN74ALS02ANE4 |
SN54ALS02AJ | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 | Texas Instruments | DV74ALS02N vs SN54ALS02AJ |
DM74ALS02N | ALS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Texas Instruments | DV74ALS02N vs DM74ALS02N |